
* Images are for reference only
SDT3A45SA-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SDT3A45SA-13
- JLCPCB Part #
- C3757708
- Package
- SMA
- Description
- -65℃~+150℃ 1 Independent 280uA@45V 3A 45V 480mV@3A 50A SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1710
50+
$0.1673
150+
$0.1648
500+
$0.1624
Related Products
Welcome back, may I help you?