
* Images are for reference only
RKBP410
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- RKBP410
- JLCPCB Part #
- C5245091
- Package
- KBP
- Description
- -55℃~+150℃ 1.3V 100A 1kV 4A 5uA Single-Phase Rectifier KBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.6559
10+
$0.6413
35+
$0.6317
105+
$0.6220
Related Products
Welcome back, may I help you?