
* Images are for reference only
RDBF32-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- RDBF32-13
- JLCPCB Part #
- C5245228
- Package
- DBF
- Description
- -55℃~+150℃ 1.3V@2.5A 100A 200V 3A 5uA@200V Single-Phase Rectifier DBF Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.9970
10+
$0.9744
30+
$0.9582
100+
$0.9437
Related Products
Welcome back, may I help you?