
* Images are for reference only
PI6CDBL402BLIEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6CDBL402BLIEX
- JLCPCB Part #
- C2669219
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 1 3V~3.6V 4 400MHz TSSOP-28 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7687
200+
$0.6846
500+
$0.6605
1000+
$0.6492
Related Products
Welcome back, may I help you?