
* Images are for reference only
PI5A4599BCEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI5A4599BCEX
- JLCPCB Part #
- C2673529
- Package
- SC-70-6
- Description
- -40℃~+85℃ 1.65V~6V 15ns 15pF 2:1 350MHz 6Ω 7ns SC-70-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.3179
10+
$0.3099
30+
$0.3035
100+
$0.2987
Related Products
Welcome back, may I help you?