
* Images are for reference only
PI4ULS5V202XVEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI4ULS5V202XVEX
- JLCPCB Part #
- C2677370
- Package
- UDFN-8(1.2x1.6)
- Description
- -40℃~+85℃ 1 1.2V~5.5V 1.2V~5.5V 2 20Mbps Auto Direction Detection Bidirectional Tri-State UDFN-8(1.2x1.6) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2918
10+
$1.2629
30+
$1.2452
100+
$1.2259
Related Products
Welcome back, may I help you?