
* Images are for reference only
PI3VDP411LSZBEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3VDP411LSZBEX
- JLCPCB Part #
- C780881
- Package
- TQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 2.5Gbps HDMI、DVI TQFN-48-EP(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8253
10+
$0.6856
30+
$0.5973
100+
$0.5090
500+
$0.4672
1000+
$0.4496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?