
* Images are for reference only
PI3USB4002A
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3USB4002A
- JLCPCB Part #
- C3657361
- Package
- UQFN-10(1.5x2)
- Description
- -40℃~+85℃ 100us 1:1 1GHz 2.7V~5.5V 250ps 50ns 5Ω 7pF Bidirectional analog channel、Power-off isolation、ESD protection UQFN-10(1.5x2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6945
200+
$0.2698
500+
$0.2601
1000+
$0.2552
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?