
* Images are for reference only
PI3B3253WE+CUX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3B3253WE+CUX
- JLCPCB Part #
- C7261093
- Package
- UQFN-16(3x3)
- Description
- -40℃~+85℃ 0.1uA 0.25ns@3.3V,50pF 2.97V~3.63V Single Supply UQFN-16(3x3) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7803
200+
$0.3115
500+
$0.3019
1000+
$0.2955
Related Products
Welcome back, may I help you?