
* Images are for reference only
PI3A412ZHEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3A412ZHEX
- JLCPCB Part #
- C508242
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1.8V~4.2V 13ns 38ns 4 4:1 500mΩ 55pF 79MHz Fault protection QFN-16-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.2645
10+
$0.2596
30+
$0.2548
100+
$0.2516
Related Products
Welcome back, may I help you?