
* Images are for reference only
PI2SSD3212NCE
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI2SSD3212NCE
- JLCPCB Part #
- C1546708
- Package
- TFBGA-48(4.5x4.5)
- Description
- 1.35V、1.5V、1.8V 2:1 3.3GHz 8Ω TFBGA-48(4.5x4.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 540
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2269
200+
$0.8621
540+
$0.8315
1080+
$0.8170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?