
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Diodes Incorporated | |
| Package | SMD-4P,5.2x7.2mm | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | HCMOS、TTL | |
| Voltage - Supply | 3.3V | |
| Frequency | 48MHz | |
| Current - Supply | 12mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S1703B-48.0000(T) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Diodes Incorporated | |
| Package | SMD-4P,5.2x7.2mm | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | HCMOS、TTL | |
| Voltage - Supply | 3.3V | |
| Frequency | 48MHz | |
| Current - Supply | 12mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1703B-48.0000(T). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S1703B-48.0000(T) datasheets or manufacturer documentation.
Datasheet: S1703B-48.0000(T) Datasheet (PDF)
The S1703B-48.0000(T) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.