
* Images are for reference only
PI2DBS6212ZHEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI2DBS6212ZHEX
- JLCPCB Part #
- C526697
- Package
- WQFN-28-EP(3.6x5.6)
- Description
- -40℃~+85℃ 1.5V~1.8V 2:1 4.1GHz 9ns 9ns 9ns WQFN-28-EP(3.6x5.6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9299
10+
$1.6826
30+
$1.5269
100+
$1.3679
500+
$1.2973
1000+
$1.2668
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?