This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GBJ15005-F

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
GBJ15005-F
JLCPCB Part #
C3590899
Package
GBJ
Description
-65℃~+150℃@(Tj) 1.05V@7.5A 10uA@50V 15A 240A 50V Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4798
200+ $0.5736
500+ $0.5527
1000+ $0.5431

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons