
* Images are for reference only
FZT956QTA
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- FZT956QTA
- JLCPCB Part #
- C5717660
- Package
- SOT-223-3
- Description
- -55℃~+150℃@(Tj) 1.6W 100@1A,5V 110MHz 200V 2A 50nA PNP SOT-223-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3544
200+
$0.5415
500+
$0.5222
1000+
$0.5142
Related Products
Welcome back, may I help you?