
* Images are for reference only
FW3200024
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- FW3200024
- JLCPCB Part #
- C7196858
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 32MHz 50Ω ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0337
200+
$0.4135
500+
$0.3990
1000+
$0.3925
Welcome back, may I help you?