
DMN10H220LFVW-13
- Manufacturer
- MFR.Part #
- DMN10H220LFVW-13
- JLCPCB Part #
- C6601816
- Package
- PowerDI3333-8
- Description
- -55℃~+150℃ 1 N-channel 100V 11A 2.4W、41W 2.5V 222mΩ@10V 366pF@50V 6.7nC@10V PowerDI3333-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | PowerDI3333-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 366pF@50V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 6.7nC@10V | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 2.4W、41W | |
| RDS(on) | 222mΩ@10V |

* Images are for reference only
DMN10H220LFVW-13
Extended- Manufacturer
- MFR.Part #
- DMN10H220LFVW-13
- JLCPCB Part #
- C6601816
- Package
- PowerDI3333-8
- Description
- -55℃~+150℃ 1 N-channel 100V 11A 2.4W、41W 2.5V 222mΩ@10V 366pF@50V 6.7nC@10V PowerDI3333-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DMN10H220LFVW-13
Extended- Manufacturer
- MFR.Part #
- DMN10H220LFVW-13
- JLCPCB Part #
- C6601816
- Package
- PowerDI3333-8
- Description
- -55℃~+150℃ 1 N-channel 100V 11A 2.4W、41W 2.5V 222mΩ@10V 366pF@50V 6.7nC@10V PowerDI3333-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMN10H220LFVW-13 Specifications
DMN10H220LFVW-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | PowerDI3333-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 366pF@50V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 6.7nC@10V | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 2.4W、41W | |
| RDS(on) | 222mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMN10H220LFVW-13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMN10H220LFVW-13 Documents
DMN10H220LFVW-13 datasheets or manufacturer documentation.
Datasheet: DMN10H220LFVW-13 Datasheet (PDF)
DMN10H220LFVW-13 Schematic Symbol & PCB Footprint
The DMN10H220LFVW-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.