
* Images are for reference only
DXTP5820CFDB-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DXTP5820CFDB-7
- JLCPCB Part #
- C3202403
- Package
- DFN-3(2x2)
- Description
- -55℃~+150℃@(Tj) 100nA 140MHz 200@1A,2V 20V 350mV@6A,300mA 690mW 6A PNP DFN-3(2x2) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3265
1000+
$0.1264
2500+
$0.1219
5000+
$0.1198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?