
* Images are for reference only
PI3V724ZLEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3V724ZLEX
- JLCPCB Part #
- C2150947
- Package
- TQFN-32-EP(3x6)
- Description
- -40℃~+85℃ 1.7GHz 2 250ps 2:1 3V~3.6V、4.5V~5.5V 4.8Ω 5.8pF TQFN-32-EP(3x6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2975
200+
$0.8895
500+
$0.8590
1000+
$0.8429
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?