
* Images are for reference only
DMTH6002LPSW-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH6002LPSW-13
- JLCPCB Part #
- C7264733
- Package
- PowerDI5060-8(SWP)
- Description
- -55℃~+175℃ 167W 179pF@30V 205A 3V 60V 8.289nF@30V PowerDI5060-8(SWP) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5590
200+
$1.0211
500+
$0.9874
1000+
$0.9697
Related Products
Welcome back, may I help you?