
* Images are for reference only
DMT64M8LCG-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMT64M8LCG-13
- JLCPCB Part #
- C19949996
- Package
- VDFN3333-8
- Description
- -55℃~+150℃ 2.16W 2.4V@250uA 47.5nC@10V 6.5mΩ@4.5V 60V 75pF 77.8A N-Channel VDFN3333-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0063
200+
$0.4022
500+
$0.3893
1000+
$0.3812
Welcome back, may I help you?