
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | VDFN3333-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.626nF@30V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 51.4nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 91pF@30V | |
| Drain to Source Voltage | 65V | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 5.4mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMT64M1LCG-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | VDFN3333-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.626nF@30V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 51.4nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 91pF@30V | |
| Drain to Source Voltage | 65V | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 5.4mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMT64M1LCG-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMT64M1LCG-7 datasheets or manufacturer documentation.
Datasheet: DMT64M1LCG-7 Datasheet (PDF)
The DMT64M1LCG-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.