This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMT5012LFVW-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMT5012LFVW-7
JLCPCB Part #
C7264717
Package
PowerDI3333-8
Description
-55℃~+150℃ 1 N-channel 11.7A、51.4A 13mΩ@10V 17.6nC@10V 2.3V 2.7W、51.4W 50V 738pF@30V PowerDI3333-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4525
200+ $0.1806
500+ $0.1745
1000+ $0.1715

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons