
* Images are for reference only
DMT32M4LFG-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMT32M4LFG-13
- JLCPCB Part #
- C17397675
- Package
- PowerDI3333-8
- Description
- 1 N-channel 1.568nF 1.7mΩ@10V 100A 2.6W 262pF 30V 3V 4.366nF 67nC@10V N-Channel PowerDI3333-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9749
200+
$0.3900
500+
$0.3771
1000+
$0.3707
Related Products
Welcome back, may I help you?