
* Images are for reference only
DMP58D1LV-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP58D1LV-13
- JLCPCB Part #
- C19949968
- Package
- SOT-563
- Description
- -55℃~+150℃ 1.2nC@10V 220mA 2V@250uA 50V 780mW 8Ω@5V P-Channel SOT-563 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1426
200+
$0.0569
500+
$0.0550
1000+
$0.0542
Related Products
Welcome back, may I help you?