
* Images are for reference only
DMP56D0UFB-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP56D0UFB-7B
- JLCPCB Part #
- C5245394
- Package
- X1-DFN1006-3
- Description
- -55℃~+150℃ 1 P-Channel 1.2V 200mA 425mW 50.54pF@25V 50V 580pC@4V 6Ω@4V X1-DFN1006-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.1117
50+
$0.1093
150+
$0.1077
500+
$0.1061
Related Products
Welcome back, may I help you?