
* Images are for reference only
DMF05LCFLP-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMF05LCFLP-7
- JLCPCB Part #
- C443665
- Package
- DFN1616-6-EP
- Description
- -55℃~+150℃ 100nA 12.5V 42pF 5 5A@8/20us 5V 6V 70W@8/20us ESD IEC 61000-4-2 DFN1616-6-EP ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2166
50+
$0.1724
150+
$0.1534
500+
$0.1298
3000+
$0.1192
6000+
$0.1129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?