
* Images are for reference only
DMP31D7LDWQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP31D7LDWQ-13
- JLCPCB Part #
- C7172070
- Package
- SOT-363
- Description
- -55℃~+150℃ 19pF 2 P-Channel 2.6V 290mW 30V 550mA 800pC@10V 900mΩ@10V SOT-363 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1302
200+
$0.0519
500+
$0.0502
1000+
$0.0494
Related Products
Welcome back, may I help you?