
* Images are for reference only
DMP2110UFDBQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP2110UFDBQ-13
- JLCPCB Part #
- C17622080
- Package
- UDFN2020-6
- Description
- 1.14W 12.7nC@8V 168mΩ@1.8V 1V@250uA 2 P-Channel 20V 3.2A 443pF 47pF 59pF P-Channel UDFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2786
200+
$0.1112
500+
$0.1075
1000+
$0.1058
Welcome back, may I help you?