This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMP210DUDJ-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMP210DUDJ-7
JLCPCB Part #
C5245362
Package
SOT-963
Description
-55℃~+150℃@(Tj) 1.15V@250uA 2 P-Channel 200mA 20V 27.44pF@15V 330mW 5.5Ω@100mA,4.5V SOT-963 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0215
200+ $0.3951
500+ $0.3823
1000+ $0.3743

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons