
* Images are for reference only
DMP2109UVT-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP2109UVT-7
- JLCPCB Part #
- C6934879
- Package
- TSOT-26
- Description
- -55℃~+150℃ 1 P-Channel 1.2W 20V 3.7A 443pF 450mV 47pF 6nC@4.5V 80mΩ@4.5V TSOT-26 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2442
200+
$0.0974
500+
$0.0942
1000+
$0.0926
Related Products
Welcome back, may I help you?