This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMN65D7LFR4-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMN65D7LFR4-7
JLCPCB Part #
C7172032
Package
X2-DFN1010-4
Description
-55℃~+150℃ 1 N-channel 1.04nC@10V 2.5V 260mA 41pF 5Ω@10V 60V 700mW X2-DFN1010-4 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2619
200+ $0.1045
500+ $0.1010
1000+ $0.0992

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons