This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMN52D0LT-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMN52D0LT-13
JLCPCB Part #
C19949880
Package
SOT-523
Description
-55℃~+150℃ 1.2V@250uA 350mA 4Ω@1.8V 500mW 50V N-Channel SOT-523 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1674
200+ $0.0668
500+ $0.0646
1000+ $0.0634

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons