CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. TB1800M-13-F
TB1800M-13-F
Extended
* Images are for reference only

TB1800M-13-F

Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
TB1800M-13-F
JLCPCB Part #
C2650113
Package
SMB
Description
150mA 160V 1A 3.5V 50A 5uA 90pF SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
ManufacturerDiodes Incorporated
PackageSMB
Peak Pulse Current-Ipp (10/1000us)50A
Off-state Capacitance (Co)90pF
Hold Current(Ih)150mA
On - State Current(It)1A
Current - Leakage5uA
Operating Temperature Range-40℃~+150℃
On - State Voltage(VT)3.5V
Peak off - state voltage(Vdrm)160V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. TB1800M-13-F
TB1800M-13-F

* Images are for reference only

TB1800M-13-F

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
TB1800M-13-F
JLCPCB Part #
C2650113
Package
SMB
Description
150mA 160V 1A 3.5V 50A 5uA 90pF SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB1800M-13-F

* Images are for reference only

TB1800M-13-F

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
TB1800M-13-F
JLCPCB Part #
C2650113
Package
SMB
Description
150mA 160V 1A 3.5V 50A 5uA 90pF SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB1800M-13-F Specifications

TB1800M-13-F technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
ManufacturerDiodes Incorporated
PackageSMB
Peak Pulse Current-Ipp (10/1000us)50A
Off-state Capacitance (Co)90pF
Hold Current(Ih)150mA
On - State Current(It)1A
Current - Leakage5uA
Operating Temperature Range-40℃~+150℃
On - State Voltage(VT)3.5V
Peak off - state voltage(Vdrm)160V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB1800M-13-F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TB1800M-13-F Documents

TB1800M-13-F datasheets or manufacturer documentation.

Datasheet: TB1800M-13-F Datasheet (PDF)

TB1800M-13-F Schematic Symbol & PCB Footprint

The TB1800M-13-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.