This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP7343D-27FS4-7B

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7343D-27FS4-7B
JLCPCB Part #
C5588011
Package
X2-DFN1010-4
Description
-40℃~+85℃@(Ta) 1 2.7V 300mA 320mV@(300mA) 35uA 5.25V 60uVrms 75dB@(1kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive X2-DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3397
200+ $0.1356
500+ $0.1310
1000+ $0.1288

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons