This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMN3032LFDB-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMN3032LFDB-13
JLCPCB Part #
C17481499
Package
UDFN2020-6
Description
-55℃~+150℃ 1.7W 10.6nC@10V 2 N-Channel 2V 30V 42mΩ@4.5V 44pF 500pF 52pF 6.2A UDFN2020-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3205
200+ $0.1278
500+ $0.1237
1000+ $0.1216
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons