
* Images are for reference only
DMC3032LFDB-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMC3032LFDB-13
- JLCPCB Part #
- C19949269
- Package
- UDFN2020-6
- Description
- -55℃~+150℃ 1.28W 10.6nC@10V 100mΩ@4.5V 2.1V@250uA 30V 5.3A N-Channel + P-Channel UDFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3425
200+
$0.1367
500+
$0.1322
1000+
$0.1299
Related Products
Welcome back, may I help you?