This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMN2710UFB-7B

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMN2710UFB-7B
JLCPCB Part #
C19949835
Package
X1-DFN1006-3
Description
-55℃~+150℃ 1.3A 1.3W 1V@250uA 20V 600mΩ@2.5V 600pC@4.5V X1-DFN1006-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0985
200+ $0.0394
500+ $0.0381
1000+ $0.0374

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons