This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMN2451UFDQ-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMN2451UFDQ-7
JLCPCB Part #
C5624110
Package
UDFN1212-3
Description
-55℃~+150℃ 1 N-channel 1V 20V 3.1pF 500mW 52pF 700pC@4.5V UDFN1212-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1557
200+ $0.0622
500+ $0.0601
1000+ $0.0590

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons