
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Diodes Incorporated | |
| Package | X1-QFN-24(2x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 20Gbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI3DBS16222XEAEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Diodes Incorporated | |
| Package | X1-QFN-24(2x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 20Gbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI3DBS16222XEAEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI3DBS16222XEAEX datasheets or manufacturer documentation.
Datasheet: PI3DBS16222XEAEX Datasheet (PDF)
The PI3DBS16222XEAEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.