
* Images are for reference only
DFLZ5V1Q-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DFLZ5V1Q-7
- JLCPCB Part #
- C7171297
- Package
- PowerDI123
- Description
- -55℃~+150℃ 1 Independent 1W 2.5uA@1V 2Ω 4.8V~5.4V 5.1V PowerDI123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4071
10+
$0.3235
30+
$0.2881
100+
$0.2430
500+
$0.2237
1000+
$0.2108
Related Products
Welcome back, may I help you?