
* Images are for reference only
DFLT18A-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DFLT18A-7
- JLCPCB Part #
- C443642
- Package
- PowerDI123
- Description
- -65℃~+150℃ 18V 1uA 20V 225W 29.2V 7.71A TVS PowerDI123 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 345
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 345
In-stock Item Pricing
Qty Unit Price
1+
$0.1661
50+
$0.1465
150+
$0.1381
500+
$0.1277
3000+
$0.1230
6000+
$0.1201
Related Products
Welcome back, may I help you?