This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DESDALC5ALP-7B

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DESDALC5ALP-7B
JLCPCB Part #
C19949235
Package
X1-DFN1006-2
Description
-65℃~+150℃ 1 12V、21V 150W@8/20us 17V 25nA 26pF 9A@8/20us IEC 61000-4-2 TVS X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 102

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0882
200+ $0.0352
500+ $0.0340
1000+ $0.0336

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons