
G13270007
- Manufacturer
- MFR.Part #
- G13270007
- JLCPCB Part #
- C1669678
- Package
- DT-38
- Description
- -10℃~+60℃ 12.5pF 32.768kHz 35kΩ ±20ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Diodes Incorporated | |
| Package | DT-38 | |
| Load Capacitance | 12.5pF | |
| Operating Temperature | -10℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 35kΩ | |
| Frequency | 32.768kHz |

* Images are for reference only
G13270007
Extended- Manufacturer
- MFR.Part #
- G13270007
- JLCPCB Part #
- C1669678
- Package
- DT-38
- Description
- -10℃~+60℃ 12.5pF 32.768kHz 35kΩ ±20ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
G13270007
Extended- Manufacturer
- MFR.Part #
- G13270007
- JLCPCB Part #
- C1669678
- Package
- DT-38
- Description
- -10℃~+60℃ 12.5pF 32.768kHz 35kΩ ±20ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G13270007 Specifications
G13270007 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Diodes Incorporated | |
| Package | DT-38 | |
| Load Capacitance | 12.5pF | |
| Operating Temperature | -10℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 35kΩ | |
| Frequency | 32.768kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G13270007. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G13270007 Documents
G13270007 datasheets or manufacturer documentation.
Datasheet: G13270007 Datasheet (PDF)
G13270007 Schematic Symbol & PCB Footprint
The G13270007 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.