
* Images are for reference only
DDZ7V5C-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDZ7V5C-7
- JLCPCB Part #
- C3731903
- Package
- SOD-123
- Description
- -65℃~+150℃ 1 Independent 120Ω 470mW 500nA@6V 6Ω 7.29V~7.67V 7.5V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
100+
$0.0364
300+
$0.0360
1000+
$0.0355
Related Products
Welcome back, may I help you?