
* Images are for reference only
DDZ30CSF-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDZ30CSF-7
- JLCPCB Part #
- C5244829
- Package
- SOD-323F
- Description
- -65℃~+150℃ 28.36V~29.82V 29.09V 500mW 70nA@26.90V 95Ω Independent SOD-323F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.0303
100+
$0.0297
300+
$0.0292
1000+
$0.0287
Related Products
Welcome back, may I help you?