
* Images are for reference only
DDTC124TEQ-7-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDTC124TEQ-7-F
- JLCPCB Part #
- C5248766
- Package
- SOT-523
- Description
- -55℃~+150℃ 1 NPN (Pre-Biased) 100@1mA,5V 100mA 150mW 22kΩ 250MHz 300mV@500uA,5mA 500nA 50V 5V NPN SOT-523 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1040
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1040
In-stock Item Pricing
Qty Unit Price
1+
$0.0629
100+
$0.0503
300+
$0.0440
3000+
$0.0394
6000+
$0.0355
9000+
$0.0337
Related Products
Welcome back, may I help you?