
* Images are for reference only
DDTC122LU-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDTC122LU-7
- JLCPCB Part #
- C3588670
- Package
- -
- Description
- -55℃~+150℃ 100mA 200mW 40V - Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
2000+
$0.0258
5000+
$0.0249
10000+
$0.0244
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?