
* Images are for reference only
D5V0FA1B2WS-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D5V0FA1B2WS-7
- JLCPCB Part #
- C7463125
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 2.7pF 25A@8/20us 500W@8/20us 5V 5uA 9.5V 9V Bidirectional ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3061
10+
$0.3013
30+
$0.2981
100+
$0.2933
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?