
* Images are for reference only
AP22980FCF10-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP22980FCF10-7
- JLCPCB Part #
- C17563815
- Package
- WQFN-10(1.5x2)
- Description
- -40℃~+105℃ 1 5.1mΩ 5.5V 6A Active High High Side Switch Over Temperature Protection WQFN-10(1.5x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$1.0533
10+
$0.8670
30+
$0.7643
100+
$0.6487
500+
$0.5973
1000+
$0.5748
Related Products
Welcome back, may I help you?